Part Details for BZX55C4V7 by Continental Device India Ltd
Overview of BZX55C4V7 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C4V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C4V7-CDI
|
TME | Diode: Zener, 0.5W, 4.7V, Ammo Pack, DO35, single diode, 0.5uA Min Qty: 25 | 8535 |
|
$0.0102 / $0.0321 | Buy Now |
Part Details for BZX55C4V7
BZX55C4V7 CAD Models
BZX55C4V7 Part Data Attributes
|
BZX55C4V7
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C4V7
Continental Device India Ltd
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C4V7
This table gives cross-reference parts and alternative options found for BZX55C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933207390133 | DIODE 4.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C4V7 vs 933207390133 |
BZX55C4V7-B | Zener Diode, | Micro Commercial Components | BZX55C4V7 vs BZX55C4V7-B |
BZX55C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C4V7 vs BZX55C4V7 |
BZX55C4V7 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C4V7 vs BZX55C4V7 |
BZX55C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX55C4V7 vs BZX55C4V7 |
BZX55C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | BZX55C4V7 vs BZX55C4V7 |
BZX55C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | BZX55C4V7 vs BZX55C4V7 |
BZX55C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | BZX55C4V7 vs BZX55C4V7 |
BZX55C4V7-TAP | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Vishay Semiconductors | BZX55C4V7 vs BZX55C4V7-TAP |
BZX55C4V7-T | Zener Diode, | Micro Commercial Components | BZX55C4V7 vs BZX55C4V7-T |