There are no models available for this part yet.
Overview of BZX55C33 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX55C33 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9000 |
|
RFQ | ||||
Quest Components | 500mW,5%,ZENER,DO-35 glass,Izt=5ma | 1600 |
|
$0.0105 / $0.1050 | Buy Now | ||
Rochester Electronics | Zener Diode, 33V, 5%, 0.5W, Unidirectional, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20819 |
|
$0.0484 / $0.0569 | Buy Now |
CAD Models for BZX55C33 by Fairchild Semiconductor Corporation
Part Data Attributes for BZX55C33 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DO-35
|
Package Description
|
GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX55C33
This table gives cross-reference parts and alternative options found for BZX55C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C33 | Zener Diode, 33V V(Z), 5%, 0.5W, | Fagor Electrónica | BZX55C33 vs BZX55C33 |
933247160113 | DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C33 vs 933247160113 |
BZX55C33 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Vishay Semiconductors | BZX55C33 vs BZX55C33 |
BZX55-C33 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | BZX55C33 vs BZX55-C33 |
BZX55C33 | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C33 vs BZX55C33 |
BZX55C33 | Zener Diode, 33V V(Z), 6.1%, 0.5W, | EIC Semiconductor Inc | BZX55C33 vs BZX55C33 |
933247160143 | DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C33 vs 933247160143 |
BZX55C33RL | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C33 vs BZX55C33RL |
BZX55C33.TR | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX55C33 vs BZX55C33.TR |
BZX55C33 | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX55C33 vs BZX55C33 |
Related Parts for BZX55C33
-
BZX55C2V4Zener Diodes
-
BAS16Rectifier Diodes
-
BZW04-48BTransient Suppressors
-
CGA4J3X7R1H474K125ABFixed Capacitors
-
SI9936DYPower Field-Effect Transistors
-
ULN2003DSmall Signal Bipolar Transistors
-
C8051F531A-ITMicrocontrollers
-
42142-1Terminals and Terminal Blocks
-
280374-1Headers and Edge Type Connectors