Part Details for BZX55C2V4 by Formosa Microsemi Co Ltd
Overview of BZX55C2V4 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for BZX55C2V4
BZX55C2V4 CAD Models
BZX55C2V4 Part Data Attributes
|
BZX55C2V4
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C2V4
Formosa Microsemi Co Ltd
Zener Diode, 2.4V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C2V4
This table gives cross-reference parts and alternative options found for BZX55C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C2V4-BP | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C2V4 vs BZX55C2V4-BP |
BZX55C2V4 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | BZX55C2V4 vs BZX55C2V4 |
BZX55C2V4-TAP | Zener Diode, DO-35, | Vishay Semiconductors | BZX55C2V4 vs BZX55C2V4-TAP |
BZX55C2V4-T | Zener Diode, | Micro Commercial Components | BZX55C2V4 vs BZX55C2V4-T |
BZX55C2V4_T50R | Zener Diode, 2.42V V(Z), 5%, 1W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX55C2V4 vs BZX55C2V4_T50R |
BZX55C2V4RL | Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C2V4 vs BZX55C2V4RL |
BZX55C2V4 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | BZX55C2V4 vs BZX55C2V4 |
BZX55C2V4 | Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | BZX55C2V4 vs BZX55C2V4 |
BZX55C2V4-TR | Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX55C2V4 vs BZX55C2V4-TR |
BZX55C2V4 | Zener Diode, 2.4V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX55C2V4 vs BZX55C2V4 |