Part Details for BZX55C22 by Diodes Incorporated
Results Overview of BZX55C22 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C22 Information
BZX55C22 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX55C22
BZX55C22 CAD Models
BZX55C22 Part Data Attributes
|
BZX55C22
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX55C22
Diodes Incorporated
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C22
This table gives cross-reference parts and alternative options found for BZX55C22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C22.TR | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 22.05V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | BZX55C22 vs BZX55C22.TR |
BZX55C22RL | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX55C22 vs BZX55C22RL |
BZX55C22 | Micro Commercial Components | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C22 vs BZX55C22 |
BZX55C22 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W | BZX55C22 vs BZX55C22 |
BZX55C22-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C22 vs BZX55C22-G |
BZX55C22 | Rectron Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5.66%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX55C22 vs BZX55C22 |