Datasheets
BZX55C20 by:

Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN

Part Details for BZX55C20 by Lite-On Semiconductor Corporation

Overview of BZX55C20 by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BZX55C20

BZX55C20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX55C20 Part Data Attributes

BZX55C20 Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
BZX55C20 Lite-On Semiconductor Corporation Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-35
Package Description GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 55 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 6%
Working Test Current 5 mA

Alternate Parts for BZX55C20

This table gives cross-reference parts and alternative options found for BZX55C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX55C20-BP Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C20 vs BZX55C20-BP
933247110143 DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C20 vs 933247110143
BZX55C20 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation BZX55C20 vs BZX55C20
BZX55C20-T Zener Diode, Micro Commercial Components BZX55C20 vs BZX55C20-T
BZX55C20 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C20 vs BZX55C20
BZX55C20 Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Vishay Semiconductors BZX55C20 vs BZX55C20
BZX55-C20116 DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C20 vs BZX55-C20116
BZX55C20 Zener Diode, 20V V(Z), 5.76%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C20 vs BZX55C20
933247110133 DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C20 vs 933247110133
BZX55-C20153 DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C20 vs BZX55-C20153
Part Number Description Manufacturer Compare
BZX55C20 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd BZX55C20 vs BZX55C20
BZX55-C20136 DIODE 20 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C20 vs BZX55-C20136
BZX55-C20/A52R 20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BZX55C20 vs BZX55-C20/A52R
BZX55C20 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C20 vs BZX55C20
BZX55C20-BP Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C20 vs BZX55C20-BP
BZX55C20 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55C20 vs BZX55C20
TCBZX55C20 Zener Diode, 20V V(Z), 5.76%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C20 vs TCBZX55C20
BZX55C20 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation BZX55C20 vs BZX55C20
BZX55C20-AP Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C20 vs BZX55C20-AP
BZX55C20 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C20 vs BZX55C20

BZX55C20 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C20 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C20 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX55C20 would you like to use for your alert(s)?
  • Please alert me when BZX55C20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C20 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: