Part Details for BZX55C13 by LGE
Overview of BZX55C13 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Single 500mW 12.4V13.6V 13V DO-35 Zener Diodes ROHS | 5200 |
|
$0.0068 / $0.0134 | Buy Now |
DISTI #
BZX55C13
|
Maritex | Zener Diode, 13V, 5%, 500mW, -65+200 deg.C, THT, DO35 Min Qty: 1 Package Multiple: 1 | 151 |
|
$0.0060 / $0.0130 | Buy Now |