-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4172
|
Newark | Zener Diode, 500Mw, 12.7V, Do-35, Full Reel, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZX55C12-TR RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
55R1200
|
Newark | Zener Diode, 500Mw, 12.7V, Do-35, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZX55C12-TR RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1140 | Buy Now |
DISTI #
BZX55C12-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: BZX55C12-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0159 | Buy Now |
DISTI #
78-BZX55C12
|
Mouser Electronics | Zener Diodes 12 Volt 0.5W 5% RoHS: Compliant | 22315 |
|
$0.0250 / $0.1400 | Buy Now |
DISTI #
BZX55C12-TR
|
TTI | Zener Diodes 12 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0215 / $0.0233 | Buy Now |
DISTI #
BZX55C12-TR
|
EBV Elektronik | ZENER DIODE DO35 (Alt: BZX55C12-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55C12-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C12-TR
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX55C12-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C12-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C12RA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | BZX55C12-TR vs BZX55C12RA2 |