-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9694
|
Newark | Zener Diode, 10V, Do-352-2 Rohs Compliant: Yes |Vishay BZX55C10-TAP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9158 |
|
$0.0820 / $0.2320 | Buy Now |
DISTI #
BZX55C10-TAP
|
Avnet Americas | Diode Zener Single 10V 6% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX55C10-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0228 / $0.0290 | Buy Now |
DISTI #
78-BZX55C10-TAP
|
Mouser Electronics | Zener Diodes RECOMMENDED ALT BZX55C10 RoHS: Compliant | 86017 |
|
$0.0210 / $0.1800 | Buy Now |
DISTI #
E02:0323_00197559
|
Arrow Electronics | Diode Zener Single 10V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 | Europe - 48653 |
|
$0.0229 / $0.1955 | Buy Now |
DISTI #
V72:2272_17583243
|
Arrow Electronics | Diode Zener Single 10V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1738 Container: Cut Strips | Americas - 29671 |
|
$0.0159 / $0.0972 | Buy Now |
DISTI #
V36:1790_17583243
|
Arrow Electronics | Diode Zener Single 10V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Date Code: 2242 | Americas - 20000 |
|
$0.0084 / $0.0156 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 9340 |
|
$0.0205 / $0.0632 | Buy Now |
|
Quest Components | 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 800 |
|
$0.0500 / $0.1500 | Buy Now |
DISTI #
BZX55C10-TAP
|
TTI | Zener Diodes RECOMMENDED ALT BZX55C10 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55C10-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C10-TAP
Vishay Intertechnologies
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |