-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55B5V1 A0G by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX55B5V1A0GTB-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZX55B5V1 A0G
|
Avnet Americas | DO-35, 500mW, 2%, Small Signal Zener Diode - Tape and Reel (Alt: BZX55B5V1 A0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0209 | Buy Now |
DISTI #
821-BZX55B5V1A0G
|
Mouser Electronics | Zener Diodes DO-35, 500mW, 2%, Zener Diode RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0240 | Buy Now |
DISTI #
BZX55B5V1-A0G
|
TME | Diode: Zener, 0.5W, 5.1V, 5mA, DO35, single diode, Ir: 100nA Min Qty: 1 | 892 |
|
$0.0292 / $0.1539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy