Part Details for BZX55B56-TR by Vishay Intertechnologies
Overview of BZX55B56-TR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55B56-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55B56-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: BZX55B56-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0216 | Buy Now |
DISTI #
78-BZX55B56
|
Mouser Electronics | Zener Diodes 56 Volt 0.5W 2% RoHS: Compliant | 29960 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
BZX55B56-TR
|
TTI | Zener Diodes 56 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0219 / $0.0269 | Buy Now |
Part Details for BZX55B56-TR
BZX55B56-TR CAD Models
BZX55B56-TR Part Data Attributes
|
BZX55B56-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55B56-TR
Vishay Intertechnologies
Zener Diode, 56V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 135 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.96% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZX55B56-TR
This table gives cross-reference parts and alternative options found for BZX55B56-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B56-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55B62-TR | Zener Diode, 62V V(Z), 1.94%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX55B56-TR vs BZX55B62-TR |
BZX55B62-TR | ZENER DIODE DO35-E2 - Tape and Reel | Vishay Semiconductors | BZX55B56-TR vs BZX55B62-TR |