Part Details for BZX55B4V3 A0G by Taiwan Semiconductor
Overview of BZX55B4V3 A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55B4V3 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX55B4V3A0GTB-ND
|
DigiKey | DIODE ZENER 4.3V 500MW DO35 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZX55B4V3 A0G
|
Avnet Americas | Diode Zener Single 4.3V 2% 0.5W 2-Pin DO-35 Ammo Box - Tape and Reel (Alt: BZX55B4V3 A0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0206 / $0.0225 | Buy Now |
DISTI #
821-BZX55B4V3A0G
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0240 | Buy Now |
DISTI #
BZX55B4V3-A0G
|
TME | Diode: Zener, 0.5W, 4.3V, 5mA, DO35, single diode, Ir: 1uA Min Qty: 20 | 35 |
|
$0.0317 / $0.0453 | Buy Now |