Part Details for BZX55B30-TR by Vishay Siliconix
Overview of BZX55B30-TR by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55B30-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616263
|
RS | BZX55B30-TR Zener Diode, 30V 2% 0.5 W Through Hole 2-Pin DO-35 | Siliconix / Vishay BZX55B30-TR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0430 | RFQ |