Part Details for BZX55B2V0 by EIC Semiconductor Inc
Overview of BZX55B2V0 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BZX55B2V0
BZX55B2V0 CAD Models
BZX55B2V0 Part Data Attributes
|
BZX55B2V0
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55B2V0
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55B2V0
This table gives cross-reference parts and alternative options found for BZX55B2V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B2V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZ22C_AX_10001 | Zener Diode | PanJit Semiconductor | BZX55B2V0 vs GDZ22C_AX_10001 |
ZMM55B2V0 | Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, MELF-2 | Yangzhou Yangjie Electronics Co Ltd | BZX55B2V0 vs ZMM55B2V0 |
BZV55B2V0 | Zener Diode, | Taiwan Semiconductor | BZX55B2V0 vs BZV55B2V0 |
GDZ22A_AX_10001 | Zener Diode | PanJit Semiconductor | BZX55B2V0 vs GDZ22A_AX_10001 |
GDZ22D_AX_10001 | Zener Diode | PanJit Semiconductor | BZX55B2V0 vs GDZ22D_AX_10001 |