BZX55-C24
Description: Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of BZX55-C24 by TDK Micronas GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX55-C24 by TDK Micronas GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55-C24 by TDK Micronas GmbH

BZX55-C24
TDK Micronas GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
220 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
19.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55-C24
    TDK Micronas GmbH
    Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for BZX55-C24

This table gives cross-reference parts and alternative options found for BZX55-C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55C24-TAP Zener Diode, 24V V(Z), 5%, 0.5W, Vishay Semiconductors BZX55-C24 vs BZX55C24-TAP
BZX55C24.TR Zener Diode, 24.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX55-C24 vs BZX55C24.TR
BZX55C24RL Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55-C24 vs BZX55C24RL
BZX55C24 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd BZX55-C24 vs BZX55C24
BZX55C24 Zener Diode, 24V V(Z), 5%, 0.5W, EIC Semiconductor Inc BZX55-C24 vs BZX55C24
BZX55C24 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Diodes Incorporated BZX55-C24 vs BZX55C24
TCBZX55C24 Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55-C24 vs TCBZX55C24
BZX55C24-BP Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-C24 vs BZX55C24-BP
BZX55C24 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation BZX55-C24 vs BZX55C24
BZX55-B24 Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55-C24 vs BZX55-B24
Part Number Description Manufacturer Compare
BZX55C24 Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation BZX55-C24 vs BZX55C24
BZX55C24RL Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55-C24 vs BZX55C24RL
BZX55-B24 Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55-C24 vs BZX55-B24
BZX55C24 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55-C24 vs BZX55C24
BZX55C24 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation BZX55-C24 vs BZX55C24
BZX55C24 Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55-C24 vs BZX55C24
BZX55C24 Zener Diode, 24V V(Z), 5.78%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor BZX55-C24 vs BZX55C24
BZX55C24 Zener Diode, 24V V(Z), 5.7851%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Resistors BZX55-C24 vs BZX55C24
BZX55C24 Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55-C24 vs BZX55C24
BZX55C24 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Power and Hybrid / Semelab Limited BZX55-C24 vs BZX55C24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55-C24 by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55-C24 by TDK Micronas GmbH

Select Manufacturer
Which Manufacturer of BZX55-C24 would you like to use for your alert(s)?
  • Please alert me when BZX55-C24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55-C24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55-C24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55-C24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55-C24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55-C24 by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: