Part Details for BZX55-C11 by NXP Semiconductors
Overview of BZX55-C11 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55-C11
BZX55-C11 CAD Models
BZX55-C11 Part Data Attributes
|
BZX55-C11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX55-C11
NXP Semiconductors
DIODE 11 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS TYPICAL | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50005-005 | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 7.7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55-C11
This table gives cross-reference parts and alternative options found for BZX55-C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5241SB | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | BZX55-C11 vs 1N5241SB |
1N5241B | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55-C11 vs 1N5241B |
MV1N5241BE3-1 | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX55-C11 vs MV1N5241BE3-1 |
1N5241B | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | BZX55-C11 vs 1N5241B |
BZX55C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | BZX55-C11 vs BZX55C11 |
BZX55C12-G | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55-C11 vs BZX55C12-G |
MQ1N5241B-1E3TR | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX55-C11 vs MQ1N5241B-1E3TR |
1N5241BHS | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | BZX55-C11 vs 1N5241BHS |
1N5241B-GT3 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55-C11 vs 1N5241B-GT3 |
1N5241BT-11A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | BZX55-C11 vs 1N5241BT-11A |