Part Details for BZX55/C7V5 by Crimson Semiconductor Inc
Overview of BZX55/C7V5 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX55/C7V5
BZX55/C7V5 CAD Models
BZX55/C7V5 Part Data Attributes
|
BZX55/C7V5
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55/C7V5
Crimson Semiconductor Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 50 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 5.25 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55/C7V5
This table gives cross-reference parts and alternative options found for BZX55/C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55/C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C7V5/N | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX55/C7V5 vs BZX79-C7V5/N |
BZX79-C8V2/N | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX55/C7V5 vs BZX79-C8V2/N |
SZ5708K | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZX55/C7V5 vs SZ5708K |
SZ5708KTXV | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZX55/C7V5 vs SZ5708KTXV |
SZ5707SMS | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | BZX55/C7V5 vs SZ5707SMS |
BZX79-C8V2/G | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX55/C7V5 vs BZX79-C8V2/G |
SZ5707SMSTX | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | BZX55/C7V5 vs SZ5707SMSTX |
SZ5707KTXV | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZX55/C7V5 vs SZ5707KTXV |
SZ5708SMSTXV | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | BZX55/C7V5 vs SZ5708SMSTXV |
SZ5708S | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | BZX55/C7V5 vs SZ5708S |