Part Details for BZX384C3V9-HG3-08 by Vishay Semiconductors
Overview of BZX384C3V9-HG3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384C3V9-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZX384C3V9-HG3-08CT-ND
|
DigiKey | ZENER DIODE SOD3235%, 3.9V, 0.2W Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9605 In Stock |
|
$0.0381 / $0.3700 | Buy Now |