-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384-C43,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9893
|
Newark | Zener Single Diode, 43 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes |Nexperia BZX384-C43,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 340 |
|
$0.0040 | Buy Now |
DISTI #
93X4081
|
Newark | Zener Single Diode, 43 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes |Nexperia BZX384-C43,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0350 | Buy Now |
DISTI #
1727-1644-1-ND
|
DigiKey | DIODE ZENER 43V 300MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9535 In Stock |
|
$0.0175 / $0.1200 | Buy Now |
DISTI #
BZX384-C43,115
|
Avnet Americas | Diode Zener Single 43V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-C43,115) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0131 | Buy Now |
DISTI #
771-BZX384-C43115
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 26057 |
|
$0.0190 / $0.1200 | Buy Now |
DISTI #
V72:2272_06523137
|
Arrow Electronics | Diode Zener Single 43V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 Container: Cut Strips | Americas - 10320 |
|
$0.0099 / $0.0552 | Buy Now |
DISTI #
E02:0323_00160438
|
Arrow Electronics | Diode Zener Single 43V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2445 | Europe - 3000 |
|
$0.0143 / $0.0224 | Buy Now |
|
Future Electronics | BZX384 Series 300 mW 43 V 2 Terminal SMT Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0134 / $0.0137 | Buy Now |
DISTI #
85967141
|
Verical | Diode Zener Single 43V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2201 | Americas - 2055000 |
|
$0.0233 | Buy Now |
DISTI #
87735463
|
Verical | Diode Zener Single 43V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2401 | Americas - 357000 |
|
$0.0233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384-C43,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-C43,115
Nexperia
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX384-C43,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C43,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934057655115 | Nexperia | Check for Price | Zener Diode, 43V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZX384-C43,115 vs 934057655115 |