-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7271
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZX384-C11F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0300 | Buy Now |
DISTI #
1727-8498-1-ND
|
DigiKey | DIODE ZENER 11V SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11193 In Stock |
|
$0.0152 / $0.2100 | Buy Now |
DISTI #
BZX384-C11F
|
Avnet Americas | BZX384-C11/SOD323/REEL 13" Q1/ - Tape and Reel (Alt: BZX384-C11F) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0152 | Buy Now |
DISTI #
771-BZX384-C11F
|
Mouser Electronics | Zener Diodes BZX384-C11/SOD323/SOD2 RoHS: Compliant | 4112 |
|
$0.0150 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0144 | Buy Now |
|
Rochester Electronics | BZX384-C11 - Voltage Regulator Diode RoHS: Compliant Status: Active Min Qty: 1 | 110000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX384-C11F
|
TTI | Zener Diodes BZX384-C11/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0148 / $0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384-C11F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-C11F
Nexperia
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX384-C11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C11S-7 | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZX384-C11F vs BZT52C11S-7 |
934057641115 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-C11F vs 934057641115 |
BZT52C11S | Zener Diode, | Hitano Enterprise Corp | BZX384-C11F vs BZT52C11S |
CMDZ11BK | Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZX384-C11F vs CMDZ11BK |
BZX384-C11 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZX384-C11F vs BZX384-C11 |
RD11SB | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | BZX384-C11F vs RD11SB |
BZT52C11S | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZX384-C11F vs BZT52C11S |
RD11SB-T1 | 11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZX384-C11F vs RD11SB-T1 |
BZX384-C11,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-C11F vs BZX384-C11,115 |
BZT52C11S | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX384-C11F vs BZT52C11S |