BZX384-C10-D6
Vishay Semiconductors
Description: Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SO-2

Overview of BZX384-C10-D6 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX384-C10-D6 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX384-C10-D6 by Vishay Semiconductors

BZX384-C10-D6
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX384-C10-D6
    Vishay Semiconductors
    Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SO-2
    VS

Alternate Parts for BZX384-C10-D6

This table gives cross-reference parts and alternative options found for BZX384-C10-D6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C10-D6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD10SB-T2 Zener Diode, 10V V(Z), 5.8%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group BZX384-C10-D6 vs RD10SB-T2
RD10SB-T1 Zener Diode, 10V V(Z), 5.8%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group BZX384-C10-D6 vs RD10SB-T1
Part Number Description Manufacturer Compare
HZM10NB Zener Diode, 10V V(Z), 5.5%, 0.2W, Silicon, Unidirectional Hitachi Ltd BZX384-C10-D6 vs HZM10NB
PDZ2.7B/T3 DIODE 2.8 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX384-C10-D6 vs PDZ2.7B/T3
PDZ2.7BT/R DIODE 2.8 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX384-C10-D6 vs PDZ2.7BT/R
934054843115 2.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, UMD2, SC-76, 2 PIN NXP Semiconductors BZX384-C10-D6 vs 934054843115
BZX284-C15/T3 DIODE 15 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX384-C10-D6 vs BZX284-C15/T3
PDZ5.6B-T 5.61V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-C10-D6 vs PDZ5.6B-T
934054843135 2.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, UMD2, SC-76, 2 PIN NXP Semiconductors BZX384-C10-D6 vs 934054843135
PDZ10B-T 10V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-C10-D6 vs PDZ10B-T
PDZ15B/T1 15V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-C10-D6 vs PDZ15B/T1
MM3Z15VT1 15V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC BZX384-C10-D6 vs MM3Z15VT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384-C10-D6 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384-C10-D6 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BZX384-C10-D6 would you like to use for your alert(s)?
  • Please alert me when BZX384-C10-D6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX384-C10-D6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384-C10-D6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX384-C10-D6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384-C10-D6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384-C10-D6 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: