Part Details for BZX384-B3V3 by General Instrument Corp
Overview of BZX384-B3V3 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX384-B3V3
BZX384-B3V3 CAD Models
BZX384-B3V3 Part Data Attributes:
|
BZX384-B3V3
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZX384-B3V3
General Instrument Corp
Zener Diode, 3.3V V(Z), 2%, 0.2W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-B3V3
This table gives cross-reference parts and alternative options found for BZX384-B3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057361115 | Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B3V3 vs 934057361115 |
BZX384-B3V3,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B3V3 vs BZX384-B3V3,115 |
BZX384-B3V3 | 3.3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BZX384-B3V3 vs BZX384-B3V3 |
BZX384-B3V3F | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B3V3 vs BZX384-B3V3F |
BZX384-B3V3,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX384-B3V3 vs BZX384-B3V3,115 |