Part Details for BZX284-C16 by Philips Semiconductors
Overview of BZX284-C16 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZX284-C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 142855 |
|
$0.0608 / $0.4500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, 5%, SOD110 | 4177 |
|
$0.0910 / $0.2100 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, 5%, SOD110 | 114284 |
|
$0.0660 / $0.6000 | Buy Now |
Part Details for BZX284-C16
BZX284-C16 CAD Models
BZX284-C16 Part Data Attributes:
|
BZX284-C16
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX284-C16
Philips Semiconductors
Zener Diode, 16V V(Z), 5%, 0.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |