Datasheets
BZW25-12 by: STMicroelectronics

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,12V V(RWM),TO-220AC

Part Details for BZW25-12 by STMicroelectronics

Overview of BZW25-12 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BZW25-12

BZW25-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZW25-12 Part Data Attributes

BZW25-12 STMicroelectronics
Buy Now Datasheet
Compare Parts:
BZW25-12 STMicroelectronics TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,12V V(RWM),TO-220AC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 15 V
Clamping Voltage-Max 21.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12 V
Surface Mount NO
Terminal Finish TIN LEAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZW25-12 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZW25-12 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BZW25-12 would you like to use for your alert(s)?
  • Please alert me when BZW25-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZW25-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZW25-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZW25-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZW25-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZW25-12 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: