Part Details for BZW06-37B by STMicroelectronics
Overview of BZW06-37B by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-37B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZW06-37B
|
Avnet Americas | Diode TVS Single Bi-Dir 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW06-37B) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for BZW06-37B
BZW06-37B CAD Models
BZW06-37B Part Data Attributes
|
BZW06-37B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-37B
STMicroelectronics
600 W TVS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, F126, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 76.8 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 425 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 37 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BZW06-37B
This table gives cross-reference parts and alternative options found for BZW06-37B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-37B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW06-37B | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | BZW06-37B vs BZW06-37B |
BZW06-37BB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | BZW06-37B vs BZW06-37BB0 |