Part Details for BZW06-342B by Galaxy Semi-Conductor Co Ltd
Overview of BZW06-342B by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-342B
BZW06-342B CAD Models
BZW06-342B Part Data Attributes:
|
BZW06-342B
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZW06-342B
Galaxy Semi-Conductor Co Ltd
Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 548 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for BZW06-342B
This table gives cross-reference parts and alternative options found for BZW06-342B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-342B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-342B | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-342B vs BZW06-342B |
BZW06-342B | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-342B vs BZW06-342B |
BZW06-342B | 600 W TVS | STMicroelectronics | BZW06-342B vs BZW06-342B |
BZW06-342B | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-342B vs BZW06-342B |