BZW06-273B
Description: Trans Voltage Suppressor Diode, 273V V(RWM), Bidirectional,

Overview of BZW06-273B by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BZW06-273B by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZW06-273B by Galaxy Microelectronics

BZW06-273B
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
unknown
Clamping Voltage-Max
438 V
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
273 V
Surface Mount
NO
Technology
AVALANCHE
Want to compare parts?
  1. BZW06-273B
    Galaxy Microelectronics
    Trans Voltage Suppressor Diode, 273V V(RWM), Bidirectional,
    VS

Related Parts for BZW06-273B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZW06-273B by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZW06-273B by Galaxy Microelectronics

  • Please alert me when BZW06-273B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZW06-273B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZW06-273B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZW06-273B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZW06-273B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZW06-273B by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: