Part Details for BZW06-273B by EIC Semiconductor Inc
Overview of BZW06-273B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9273BBCZ-50 | Analog Devices | 12Bit 50 MSPS Octal ADC | |
AD5273BRJZ1-REEL7 | Analog Devices | 6-Bit NV I2C Digital Pot | |
AD9273BBCZ-40 | Analog Devices | 12Bit 40 MSPS Octal ADC |
Part Details for BZW06-273B
BZW06-273B CAD Models
BZW06-273B Part Data Attributes
|
BZW06-273B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZW06-273B
EIC Semiconductor Inc
Transient Suppressor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |