-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BZW50 Series 19 V 600 W 19 V Bi-Directional Axial Transil TVS Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0900 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW06-19B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-19B
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 39.3 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 675 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 19 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for BZW06-19B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-19B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-19BRL | 600 W TVS | STMicroelectronics | BZW06-19B vs BZW06-19BRL |
BZW06-19B | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-19B vs BZW06-19B |
BZW06-19B | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-19B vs BZW06-19B |
BZW06-19B | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-19B vs BZW06-19B |