Part Details for BZW06-188 by Galaxy Microelectronics
Overview of BZW06-188 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-188
BZW06-188 CAD Models
BZW06-188 Part Data Attributes:
|
BZW06-188
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-188
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 188V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 328 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 188 V | |
Surface Mount | NO | |
Technology | AVALANCHE |