Part Details for BZW06-188 by Digitron Semiconductors
Overview of BZW06-188 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-188
BZW06-188 CAD Models
BZW06-188 Part Data Attributes:
|
BZW06-188
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZW06-188
Digitron Semiconductors
Transient Voltage Suppressor, Uni-directional (DO-15)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |