Part Details for BZW06-154 by New Jersey Semiconductor Products Inc
Overview of BZW06-154 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2681 |
|
$0.6600 / $2.4000 | Buy Now |
Part Details for BZW06-154
BZW06-154 CAD Models
BZW06-154 Part Data Attributes
|
BZW06-154
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BZW06-154
New Jersey Semiconductor Products Inc
Diode TVS Single Uni-Dir 154V 600W 2-Pin DO-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 171 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 154 V | |
Technology | AVALANCHE |