Part Details for BZW06-154 by Galaxy Microelectronics
Overview of BZW06-154 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-154
BZW06-154 CAD Models
BZW06-154 Part Data Attributes
|
BZW06-154
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-154
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Single; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 154V; VBR Min (V): 171V; IR Max (uA): 1uA; VC Max (V): 246V; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 246 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for BZW06-154
This table gives cross-reference parts and alternative options found for BZW06-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | BZW06-154 vs SA160 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-154 vs SA160 |
BZW06-154 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | BZW06-154 vs BZW06-154 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | BZW06-154 vs SA160 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZW06-154 vs SA160 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | BZW06-154 vs SA160 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-154 vs SA160 |
BZW06-154 | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-154 vs BZW06-154 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | BZW06-154 vs SA160 |
BZW06-154 | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-154 vs BZW06-154 |