Part Details for BZW06-154 by Diotec Semiconductor AG
Overview of BZW06-154 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZW06-154CT-ND
|
DigiKey | TVS DO15 175DEG 154V 600W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0659 / $0.4200 | Buy Now |
DISTI #
637-BZW06-154
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0930 / $0.4200 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 154V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0580 / $0.0732 | Buy Now |
DISTI #
BZW06-154-DIO
|
TME | Diode: TVS, 600W, 180V, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 5 | 0 |
|
$0.0660 / $0.1570 | RFQ |
Part Details for BZW06-154
BZW06-154 CAD Models
BZW06-154 Part Data Attributes
|
BZW06-154
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZW06-154
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW06-154
This table gives cross-reference parts and alternative options found for BZW06-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | BZW06-154 vs SA160 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-154 vs SA160 |
BZW06-154 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | BZW06-154 vs BZW06-154 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | BZW06-154 vs SA160 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZW06-154 vs SA160 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | BZW06-154 vs SA160 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-154 vs SA160 |
BZW06-154 | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-154 vs BZW06-154 |
SA160 | Trans Voltage Suppressor Diode, 500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | BZW06-154 vs SA160 |
BZW06-154 | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-154 vs BZW06-154 |