Part Details for BZW06-15 by Taiwan Semiconductor
Overview of BZW06-15 by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8935
|
Newark | Tvs Diode, 600W, 15.3V, Unidir, Do-204Ac, Product Range:Bzw06 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:15.3V, Clamping Voltage Vc Max:32.5V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor BZW06-15 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2142 |
|
$0.4000 / $0.4660 | Buy Now |
DISTI #
1801-BZW06-15TR-ND
|
DigiKey | TVS DIODE 15.3VWM 32.5VC DO204AC Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 / $0.1151 | Buy Now |
DISTI #
BZW06-15
|
Avnet Americas | Diode TVS Single Uni-Directional 15.3V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-15) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0961 / $0.1048 | Buy Now |
DISTI #
821-BZW06-15R0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 18V, -%, Unidirectional, TVS RoHS: Compliant | 3499 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0946 | Buy Now |
|
Quest Components | 1600 |
|
$0.3360 / $0.8400 | Buy Now | |
DISTI #
BZW06-15
|
EBV Elektronik | Diode TVS Single Uni-Directional 15.3V 600W 2-Pin DO-204AC T/R (Alt: BZW06-15) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZW06-15
BZW06-15 CAD Models
BZW06-15 Part Data Attributes:
|
BZW06-15
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-15
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW06-15
This table gives cross-reference parts and alternative options found for BZW06-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6464 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | BZW06-15 vs JANTX1N6464 |
SA16AHE3/54 | Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | BZW06-15 vs SA16AHE3/54 |
1N6464 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | BZW06-15 vs 1N6464 |
SA15AHE3/54 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | BZW06-15 vs SA15AHE3/54 |
BZW04-15 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-15 vs BZW04-15 |