Part Details for BZW06-102 by STMicroelectronics
Overview of BZW06-102 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-102
BZW06-102 CAD Models
BZW06-102 Part Data Attributes:
|
BZW06-102
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-102
STMicroelectronics
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 212 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 450 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BZW06-102
This table gives cross-reference parts and alternative options found for BZW06-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA100 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-102 vs SA100 |
SA100 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | BZW06-102 vs SA100 |
SA100 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-102 vs SA100 |
SA100 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | BZW06-102 vs SA100 |
BZW06-102 | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-102 vs BZW06-102 |
BZW06-102 | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-102 vs BZW06-102 |
SA100 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | BZW06-102 vs SA100 |
SA100 | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | BZW06-102 vs SA100 |