-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6500
|
Newark | Transient Voltage Suppressor, Transil Bzw04 Series, Unidirectional, 5.8 V, Do-204Ac, 2, 6.45 V Rohs Compliant: Yes |Stmicroelectronics BZW04-5V8 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 301 |
|
$0.2460 / $0.5310 | Buy Now |
DISTI #
45Y4492
|
Newark | Tvs Diode, 1.5Kw, 5.8V, Unidir, Do-201, Product Range:Transil Bzw04 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5.8V, Clamping Voltage Vc Max:13.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics BZW04-5V8 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2120 / $0.2190 | Buy Now |
DISTI #
497-12037-1-ND
|
DigiKey | TVS DO15 5.8V 400W UNIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3087 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
BZW04-5V8
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 400W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW04-5V8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 3000 |
|
$0.0914 / $0.1040 | Buy Now |
DISTI #
511-BZW04-5V8
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 5.8V Unidirect RoHS: Compliant | 3030 |
|
$0.0990 / $0.4500 | Buy Now |
|
STMicroelectronics | 400 W, 5.8 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 3035 |
|
$0.1900 / $0.4400 | Buy Now |
|
Future Electronics | BZW04 Series 400 W 10.5 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0917 / $0.1070 | Buy Now |
|
Future Electronics | BZW04 Series 400 W 10.5 V Uni Directional Transient Voltage Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 25 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1050 / $0.1180 | Buy Now |
DISTI #
BZW04-5V8-ST
|
TME | Diode: TVS, 400W, 6.45V, 174A, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 1 | 854 |
|
$0.1730 / $0.5410 | Buy Now |
DISTI #
BZW04-5V8
|
Avnet Silica | Diode TVS Single Uni-Dir 5.8V 400W 2-Pin DO-15 Ammo (Alt: BZW04-5V8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW04-5V8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW04-5V8
STMicroelectronics
400 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 3500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW04-5V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-5V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE68CA | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW04-5V8 vs P4KE68CA |
BZW04-5V8 | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW04-5V8 vs BZW04-5V8 |
BZW04-5V8 | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW04-5V8 vs BZW04-5V8 |
P4KE68CA-E3/54 | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | Vishay Intertechnologies | BZW04-5V8 vs P4KE68CA-E3/54 |
P4KE68CA | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon | International Semiconductor Inc | BZW04-5V8 vs P4KE68CA |
P4KE68CA-E3/54 | DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | Vishay Semiconductors | BZW04-5V8 vs P4KE68CA-E3/54 |
P4KE68CA | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | BZW04-5V8 vs P4KE68CA |