-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12458-1-ND
|
DigiKey | TVS DO15 47.8V 400W UNIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3190 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
BZW04-48B
|
Avnet Americas | Diode TVS Single Bi-Dir 47.8V 400W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW04-48B) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1001 | Buy Now |
DISTI #
511-BZW04-48B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 48V Bidirect RoHS: Compliant | 0 |
|
$0.0990 / $0.1190 | Order Now |
|
STMicroelectronics | 400 W, 47.8 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1900 / $0.4400 | Buy Now |
|
Future Electronics | BZW04 Series 400 W 48 V Bi-Directional Axial Transil Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0982 / $0.1140 | Buy Now |
|
Future Electronics | BZW04 Series 400 W 48 V Bi-Directional Axial Transil Diode - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0982 / $0.1140 | Buy Now |
DISTI #
BZW04-48B-ST
|
TME | Diode: TVS, 53.2V, 23A, bidirectional, ±5%, DO15, 400W, Ammo Pack Min Qty: 1 | 0 |
|
$0.1270 / $0.3960 | RFQ |
DISTI #
BZW04-48B
|
Avnet Silica | Diode TVS Single Bi-Dir 47.8V 400W 2-Pin DO-15 Ammo (Alt: BZW04-48B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZW04-48B
|
EBV Elektronik | Diode TVS Single Bi-Dir 47.8V 400W 2-Pin DO-15 Ammo (Alt: BZW04-48B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW04-48B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW04-48B
STMicroelectronics
400 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 160 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW04-48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW04-48BHB0G | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-48B vs BZW04-48BHB0G |
P4KE56C | Trans Voltage Suppressor Diode, 400W, 45.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZW04-48B vs P4KE56C |
BZW04-48BA0 | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-48B vs BZW04-48BA0 |
BZW04-48B | Trans Voltage Suppressor Diode, 400W, 50.69V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | DB Lectro Inc | BZW04-48B vs BZW04-48B |
P4KE56C | Trans Voltage Suppressor Diode, 400W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | BZW04-48B vs P4KE56C |
P4KE56CA | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW04-48B vs P4KE56CA |
P4KE56CA | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZW04-48B vs P4KE56CA |
P4KE56CAHR1G | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-48B vs P4KE56CAHR1G |
BZW04-48B | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW04-48B vs BZW04-48B |
BZW04-53 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | BZW04-48B vs BZW04-53 |