Part Details for BZW04-48 by Diotec Semiconductor AG
Results Overview of BZW04-48 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZW04-48 Information
BZW04-48 by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZW04-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BZW04-48-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC DO204AC Min Qty: 1000 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1687 / $0.5104 | Buy Now |
DISTI #
2796-BZW04-48-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC DO204AC Min Qty: 4000 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1385 | Buy Now |
DISTI #
4878-BZW04-48-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0938 | Buy Now |
DISTI #
637-BZW04-48
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir RoHS: Compliant | 3915 |
|
$0.1080 / $0.5200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 47.8V - 400W - Unidirectional RoHS: Compliant | 4000 Factory Stock |
|
$0.0558 / $0.0697 | Buy Now |
DISTI #
BZW04-48-DIO
|
TME | Diode: TVS, 400W, 56V, unidirectional, ±5%, DO15, Ammo Pack, BZW04 Min Qty: 5 | 0 |
|
$0.0620 / $0.1440 | RFQ |
|
Master Electronics | TVS Diode - DO-15 - 47.8V - 400W - Unidirectional RoHS: Compliant | 4000 Factory Stock |
|
$0.0558 / $0.0697 | Buy Now |
Part Details for BZW04-48
BZW04-48 CAD Models
BZW04-48 Part Data Attributes
|
BZW04-48
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZW04-48
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW04-48
This table gives cross-reference parts and alternative options found for BZW04-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE56 | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | BZW04-48 vs P4KE56 |
BZW04-48A0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | BZW04-48 vs BZW04-48A0 |
P4KE56A | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | BZW04-48 vs P4KE56A |
BZW04-48 | STMicroelectronics | Check for Price | Transil Std 400W | BZW04-48 vs BZW04-48 |
P4KE56A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | BZW04-48 vs P4KE56A |
P4KE56A_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | BZW04-48 vs P4KE56A_R2_10001 |
P4KE56AA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | BZW04-48 vs P4KE56AA0 |
P4KE56 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 45.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | BZW04-48 vs P4KE56 |
P4KE56A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | BZW04-48 vs P4KE56A |