Part Details for BZW04-342B-E3/54 by Vishay Intertechnologies
Overview of BZW04-342B-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5342BRUZ | Analog Devices | 12 BIT, DUAL DAC I.C | |
AD5342BRUZ-REEL7 | Analog Devices | 12 BIT, DUAL DAC I.C | |
DC1342B | Analog Devices | LT3758EMSE Demo Board - SEPIC, |
Price & Stock for BZW04-342B-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3525
|
Newark | Transient Suppressor Diode, single, bidirectional,342V V(Rwm),do-204Al |Vishay BZW04-342B-E3/54 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3360 | Buy Now |
DISTI #
BZW04-342B-E3/54
|
Avnet Americas | 400W,342V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: BZW04-342B-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 | Buy Now |
DISTI #
625-BZW04-342B-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 342V Bidirect RoHS: Compliant | 0 |
|
$0.2790 / $0.2870 | Order Now |
DISTI #
BZW04-342B-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 400W 342V Bidirect pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.2840 / $0.3020 | Buy Now |
DISTI #
BZW04-342B-E3/54
|
EBV Elektronik | Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-204AL T/R (Alt: BZW04-342B-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZW04-342B-E3/54
BZW04-342B-E3/54 CAD Models
BZW04-342B-E3/54 Part Data Attributes
|
BZW04-342B-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZW04-342B-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |