Part Details for BZW04-26B R0 by Taiwan Semiconductor
Overview of BZW04-26B R0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW04-26B R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZW04-26B R0
|
Avnet Americas | - Tape and Reel (Alt: BZW04-26B R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BZW04-26BR0
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 30V, -%, Bidirectional, TVS RoHS: Compliant | 6378 |
|
$0.0840 / $0.3900 | Buy Now |
Part Details for BZW04-26B R0
BZW04-26B R0 CAD Models
BZW04-26B R0 Part Data Attributes
|
BZW04-26B R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZW04-26B R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |