There are no models available for this part yet.
Overview of BZW04-213B by Fagor Electrónica
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC213BMS8E | Analog Devices | Mixer | |
EV1HMC213BMS8 | Analog Devices | Evaluation Board | |
ADG5213BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
CAD Models for BZW04-213B by Fagor Electrónica
Related Parts for BZW04-213B
-
BZW04-376BTransient Suppressors
-
BZV55-B68Zener Diodes
-
BR31Rectifier Diodes
-
BUK954R4-80EPower Field-Effect Transistors
-
BU90003GWZ-E2Switching Regulator or Controllers
-
BS107Small Signal Field-Effect Transistors
-
BF177Small Signal Bipolar Transistors
-
BU46K302G-TLPower Management Circuits
-
BTT60201EKAXUMA1Peripheral Drivers