Part Details for BZW04-171B by LRC Leshan Radio Co Ltd
Overview of BZW04-171B by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5171BRJZ5-R7 | Analog Devices | 6-Bit OTP I2C Digital POT | |
AD5171BRJZ10-R7 | Analog Devices | 6-Bit OTP I2C Digital POT | |
AD5171BRJZ100-R2 | Analog Devices | 6-Bit OTP I2C Digital POT |
Part Details for BZW04-171B
BZW04-171B CAD Models
BZW04-171B Part Data Attributes
|
BZW04-171B
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZW04-171B
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 181V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 181 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |