Part Details for BZV90-C47,115 by NXP Semiconductors
Overview of BZV90-C47,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV90-C47,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV90-C47,115
|
Avnet Americas | Zener Diode Single 47V 1500mW 4-Pin SOT-223 - Tape and Reel (Alt: BZV90-C47,115) RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 46000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BZV90-C47 - Zener Diode, 47V, 5%, 1.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 5500 |
|
$0.1476 / $0.1737 | Buy Now |
Part Details for BZV90-C47,115
BZV90-C47,115 CAD Models
BZV90-C47,115 Part Data Attributes
|
BZV90-C47,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV90-C47,115
NXP Semiconductors
BZV90 series - Voltage regulator diodes SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 51.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |