-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7242
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZV90-C16,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2370 | Buy Now |
DISTI #
1727-5564-1-ND
|
DigiKey | DIODE ZENER 16V 1.5W SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1654 / $0.5900 | Buy Now |
DISTI #
BZV90-C16,115
|
Avnet Americas | Diode Zener Single Dual Anode Dual Cathode 16.2V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BZV90-C16,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1641 / $0.1958 | Buy Now |
DISTI #
771-BZV90-C16115
|
Mouser Electronics | Zener Diodes BZV90-C16/SOT223/SC-73 RoHS: Compliant | 930 |
|
$0.1710 / $0.6100 | Buy Now |
|
Future Electronics | BZV90 Series 17.1 V ±5 % 1500 mW Surface Mount Voltage Regulator Diode - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 | 0 |
|
$0.1764 | Buy Now |
|
Rochester Electronics | BZV90-C16 Zener Diode, 16V, 5%, 1.5W, Unidirectional, SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 114000 |
|
$0.1476 / $0.1737 | Buy Now |
DISTI #
BZV90-C16.115
|
TME | Diode: Zener, 1.5W, 16V, SMD, reel,tape, SOT223, Ifmax: 400mA Min Qty: 1 | 950 |
|
$0.2760 / $0.8590 | Buy Now |
DISTI #
BZV90-C16,115
|
Avnet Asia | Diode Zener Single Dual Anode Dual Cathode 16.2V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C16,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1557 / $0.1741 | Buy Now |
DISTI #
BZV90-C16,115
|
Avnet Silica | Diode Zener Single Dual Anode Dual Cathode 16.2V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C16,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZV90-C16,115
|
EBV Elektronik | Diode Zener Single Dual Anode Dual Cathode 16.2V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C16,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV90-C16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV90-C16,115
Nexperia
BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16.2 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 14 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV90-C16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90-C16135 | 16V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90-C16,115 vs BZV90-C16135 |
BZV90C16TRL13 | 16V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90-C16,115 vs BZV90C16TRL13 |
BZV90C16TRL | Zener Diode, 16V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C16,115 vs BZV90C16TRL |
934014810115 | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90-C16,115 vs 934014810115 |
BZV90-C16T/R | Zener Diode | Nexperia | BZV90-C16,115 vs BZV90-C16T/R |
BZV90C16TRL13 | Zener Diode, 16V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C16,115 vs BZV90C16TRL13 |
BZV90C16TRL | 16V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90-C16,115 vs BZV90C16TRL |
BZV90C16 | 16V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BZV90-C16,115 vs BZV90C16 |
BZV90-C16T/R | DIODE 16 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV90-C16,115 vs BZV90-C16T/R |
BZV90-C16 | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90-C16,115 vs BZV90-C16 |