Part Details for BZV86-1V4 by Philips Semiconductors
Overview of BZV86-1V4 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZV86-1V4
BZV86-1V4 CAD Models
BZV86-1V4 Part Data Attributes:
|
BZV86-1V4
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV86-1V4
Philips Semiconductors
Stabistor Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | STABISTOR DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |