-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7231
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZV85-C6V2,133 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0560 | Buy Now |
DISTI #
1727-1936-1-ND
|
DigiKey | DIODE ZENER 6.2V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0325 / $0.3400 | Buy Now |
DISTI #
BZV85-C6V2,133
|
Avnet Americas | Diode Zener Single 6.2V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C6V2,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-BZV85-C6V2,133
|
Mouser Electronics | Zener Diodes BZV85-C6V2/SOD66/DO-41 RoHS: Compliant | 0 |
|
$0.0440 / $0.3300 | Order Now |
|
Future Electronics | Zener Diodes Diode Zener Single 6.2V 5% 1.3W 2-Pin RoHS: Exempt pbFree: No Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0323 | Buy Now |
|
Rochester Electronics | BZV85-C6V2 - Zener Diode, 6.2V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 40650 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
BZV85-C6V2.133
|
TME | Diode: Zener, 1/1.3W, 6.2V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 2275 |
|
$0.0354 / $0.0868 | Buy Now |
DISTI #
BZV85-C6V2,133
|
Avnet Silica | Diode Zener Single 6.2V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C6V2,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C6V2,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C6V2,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
This table gives cross-reference parts and alternative options found for BZV85-C6V2,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C6V2,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV85-C6V2 | DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV85-C6V2,133 vs BZV85-C6V2 |
BZV85-C6V2,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZV85-C6V2,133 vs BZV85-C6V2,113 |
BZV85-C6V2,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | BZV85-C6V2,133 vs BZV85-C6V2,113 |
BZV85-C6V2 | Zener Diode, 6.2V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | BZV85-C6V2,133 vs BZV85-C6V2 |
933500600133 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZV85-C6V2,133 vs 933500600133 |
BZV85C6V2 | Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Continental Device India Ltd | BZV85-C6V2,133 vs BZV85C6V2 |
BZV85-C6V2153 | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | BZV85-C6V2,133 vs BZV85-C6V2153 |
BZV85-C6V2T/R | DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV85-C6V2,133 vs BZV85-C6V2T/R |
BZV85-C6V2,133 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZV85-C6V2,133 vs BZV85-C6V2,133 |
933500600133 | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV85-C6V2,133 vs 933500600133 |