-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZV85-C4V7,133 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZV85-C4V7,133-954-ND
|
DigiKey | DIODE ZENER 4.7V 1.3W DO41 Min Qty: 9072 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62581 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BZV85-C4V7,133-ND
|
DigiKey | DIODE ZENER 4.7V 1.3W DO41 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0319 / $0.0450 | Buy Now |
DISTI #
BZV85-C4V7,133
|
Avnet Americas | Diode Zener Single 4.7V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C4V7,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0270 / $0.0296 | Buy Now |
DISTI #
771-BZV85-C4V7,133
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 4580 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | BZV85 Series 4.7 V ±5 % 1.3 W Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0302 / $0.0310 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.7V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 82035 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
BZV85-C4V7.133
|
TME | Diode: Zener, 1/1.3W, 4.7V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 3715 |
|
$0.0339 / $0.0831 | Buy Now |
DISTI #
BZV85-C4V7,133
|
Avnet Silica | Diode Zener Single 47V 5 13W 2Pin DO41 Ammo (Alt: BZV85-C4V7,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C4V7,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C4V7,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
This table gives cross-reference parts and alternative options found for BZV85-C4V7,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C4V7,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4732A | Diodes Incorporated | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | BZV85-C4V7,133 vs 1N4732A |
1N4732PE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZV85-C4V7,133 vs 1N4732PE3/TR |
1N4732G | Taiwan Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZV85-C4V7,133 vs 1N4732G |
BZX85C4V7 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZV85-C4V7,133 vs BZX85C4V7 |
ZPY47 | SEMIKRON | Check for Price | Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZV85-C4V7,133 vs ZPY47 |
MQ1N5917BG | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZV85-C4V7,133 vs MQ1N5917BG |
ZPY4.7-A | Diodes Incorporated | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional | BZV85-C4V7,133 vs ZPY4.7-A |
BZX85C4V7 | Diodes Incorporated | Check for Price | Zener Diode, 4.7V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41 | BZV85-C4V7,133 vs BZX85C4V7 |
1N4732 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, | BZV85-C4V7,133 vs 1N4732 |
TC1N4732A.TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | BZV85-C4V7,133 vs TC1N4732A.TB |