Part Details for BZV85-C4V3,133 by NXP Semiconductors
Overview of BZV85-C4V3,133 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZV85-C4V3,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZV85-C4V3,133-ND
|
DigiKey | DIODE ZENER 4.3V 1.3W DO41 Min Qty: 9072 Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BZV85-C4V3,133
|
Avnet Americas | Zener Diode Single 4.3V 1W 2-Pin SOD-66 - Ammo Pack (Alt: BZV85-C4V3,133) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.0286 / $0.0316 | Buy Now |
|
Rochester Electronics | BZV85-C4V3 - Zener Diode, 4.3V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0284 / $0.0334 | Buy Now |
Part Details for BZV85-C4V3,133
BZV85-C4V3,133 CAD Models
BZV85-C4V3,133 Part Data Attributes
|
BZV85-C4V3,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV85-C4V3,133
NXP Semiconductors
BZV85 series - Voltage regulator diodes DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for BZV85-C4V3,133
This table gives cross-reference parts and alternative options found for BZV85-C4V3,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C4V3,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV85-C27,133 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZV85-C4V3,133 vs BZV85-C27,133 |
BZV85-C22,133 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZV85-C4V3,133 vs BZV85-C22,133 |