-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7226
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZV85-C47,133 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0560 | Buy Now |
DISTI #
1727-BZV85-C47,133CT-ND
|
DigiKey | DIODE ZENER 47V 1.3W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4990 In Stock |
|
$0.0319 / $0.2900 | Buy Now |
DISTI #
BZV85-C47,133
|
Avnet Americas | Diode Zener Single 47V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C47,133) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 70000 Partner Stock |
|
RFQ | |
DISTI #
BZV85-C47,133
|
Avnet Americas | Diode Zener Single 47V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C47,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
$0.0361 | Buy Now |
DISTI #
771-BZV85-C47,133
|
Mouser Electronics | Zener Diodes BZV85-C47/SOD66/DO-41 RoHS: Compliant | 1107 |
|
$0.0320 / $0.3600 | Buy Now |
|
Future Electronics | BZV85 Series 50 V 1.3 W 2 Terminal Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0313 / $0.0348 | Buy Now |
|
Rochester Electronics | BZV85-C47 - Zener Diode, 47V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 87590 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
BZV85-C47.133
|
TME | Diode: Zener, 1/1.3W, 47V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 2150 |
|
$0.0368 / $0.0902 | Buy Now |
DISTI #
BZV85-C47,133
|
Avnet Asia | Diode Zener Single 47V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C47,133) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0359 / $0.0401 | Buy Now |
DISTI #
BZV85-C47,133
|
Avnet Silica | Diode Zener Single 47V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C47,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 25000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C47,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C47,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
This table gives cross-reference parts and alternative options found for BZV85-C47,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C47,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3036DUR-1 | Zener Diode, 47V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | BZV85-C47,133 vs JANTX1N3036DUR-1 |
MLL3036A-1 | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | BZV85-C47,133 vs MLL3036A-1 |
MV1N3036CUR-1E3TR | Zener Diode, 47V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | BZV85-C47,133 vs MV1N3036CUR-1E3TR |
1N4756DRL | 47V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZV85-C47,133 vs 1N4756DRL |
1N3036UR-1E3TR | Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | BZV85-C47,133 vs 1N3036UR-1E3TR |
JANTX1N3036D | Zener Diode, 47V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, | Compensated Devices Inc | BZV85-C47,133 vs JANTX1N3036D |
JANTX1N3036B | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | BZV85-C47,133 vs JANTX1N3036B |
MSP1N3036BUR-1E3 | Zener Diode, 47V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | BZV85-C47,133 vs MSP1N3036BUR-1E3 |
MX1N3036CUR-1TR | Zener Diode, 47V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | BZV85-C47,133 vs MX1N3036CUR-1TR |
1N3036AE3TR | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | BZV85-C47,133 vs 1N3036AE3TR |