BZV85-C43
Description: Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Overview of BZV85-C43 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for BZV85-C43 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZV85-C43 by Nexperia

BZV85-C43
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-60134
Reference Voltage-Nom
43 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. BZV85-C43
    Nexperia
    Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for BZV85-C43

This table gives cross-reference parts and alternative options found for BZV85-C43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4755AGTRE3 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZV85-C43 vs 1N4755AGTRE3
1N4755AGE3/TR Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZV85-C43 vs 1N4755AGE3/TR
BZV85-C39 Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia BZV85-C43 vs BZV85-C39
Part Number Description Manufacturer Compare
1N4755A-G Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN Promax-Johnton Electronic Corporation BZV85-C43 vs 1N4755A-G
MSP1N4755APTR Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZV85-C43 vs MSP1N4755APTR
MQ1N4755APE3 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZV85-C43 vs MQ1N4755APE3
1N4755APE3/TR12 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc BZV85-C43 vs 1N4755APE3/TR12
1N4755A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp BZV85-C43 vs 1N4755A
1N4755AP/TR8 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc BZV85-C43 vs 1N4755AP/TR8
MQ1N4755APE3TR Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZV85-C43 vs MQ1N4755APE3TR
MSP1N4755APE3 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZV85-C43 vs MSP1N4755APE3
1N4755A-G Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV85-C43 vs 1N4755A-G
1N4177B Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp BZV85-C43 vs 1N4177B

Related Parts for BZV85-C43

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV85-C43 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV85-C43 by Nexperia

Select Manufacturer
Which Manufacturer of BZV85-C43 would you like to use for your alert(s)?
  • Please alert me when BZV85-C43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV85-C43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV85-C43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV85-C43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV85-C43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV85-C43 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: